E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 4 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm

RS Stock No.: 521-487Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 479.41

€ 479.41 1 Kit (Exc. Vat)

€ 594.47

€ 594.47 1 Kit (inc. VAT)

RS PRO 4 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm

€ 479.41

€ 479.41 1 Kit (Exc. Vat)

€ 594.47

€ 594.47 1 Kit (inc. VAT)

RS PRO 4 Door Steel Grey Industrial Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

4

External Height

1800 mm

External Width

300 mm

External Depth

300mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom