RS PRO 4 drawer Steel Wheeled, 780mm x 340mm x 340mm

RS Stock No.: 515-265Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

4

Wheeled

Yes

Length

340mm

Width

340mm

Height

780mm

Dimensions

340 x 340 x 780mm

Type

Cabinet

Weight

27.8kg

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 856.68Each (Exc. Vat)

P.O.A.

RS PRO 4 drawer Steel Wheeled, 780mm x 340mm x 340mm

P.O.A.

RS PRO 4 drawer Steel Wheeled, 780mm x 340mm x 340mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 856.68Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

4

Wheeled

Yes

Length

340mm

Width

340mm

Height

780mm

Dimensions

340 x 340 x 780mm

Type

Cabinet

Weight

27.8kg

You may be interested in
RS PRO 5 Drawer Steel Wheeled Tool Chest
€ 856.68Each (Exc. Vat)