RS PRO 4 Way Surface Mount DIP & SIP Switch SPST

RS Stock No.: 241-255Brand: RS PRO
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

RS Pro

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide

€ 9.29

€ 9.29 1 Pack of 10 (Exc. Vat)

€ 11.52

€ 11.52 1 Pack of 10 (inc. VAT)

RS PRO 4 Way Surface Mount DIP & SIP Switch SPST

€ 9.29

€ 9.29 1 Pack of 10 (Exc. Vat)

€ 11.52

€ 11.52 1 Pack of 10 (inc. VAT)

RS PRO 4 Way Surface Mount DIP & SIP Switch SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Alloy Copper Gold Plated

Package Style

DIP

Actuator Type

Slide