RS PRO 4 Way Through Hole DIP & SIP Switch SPST
RS Stock No.: 241-268Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Slide
€ 9.92
€ 9.92 1 Pack of 10 (Exc. Vat)
€ 12.30
€ 12.30 1 Pack of 10 (inc. VAT)
RS PRO 4 Way Through Hole DIP & SIP Switch SPST
1
€ 9.92
€ 9.92 1 Pack of 10 (Exc. Vat)
€ 12.30
€ 12.30 1 Pack of 10 (inc. VAT)
RS PRO 4 Way Through Hole DIP & SIP Switch SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Alloy Copper Gold Plated
Package Style
DIP
Actuator Type
Slide