RS PRO, 41.5 x 29.95 x 4.8mm, ABS DIN Rail Enclosure
RS Stock No.: 336-874Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
ABS
DIN Rail Type
Enclosure
Length
41.5mm
Width
29.9mm
Dimensions
41.5 x 29.95 x 4.8mm
Height
4.8mm
Colour
Red
Country of Origin
Poland
€ 0.89
€ 0.89 Each (Exc. Vat)
€ 1.10
€ 1.10 Each (inc. VAT)
RS PRO, 41.5 x 29.95 x 4.8mm, ABS DIN Rail Enclosure
1
€ 0.89
€ 0.89 Each (Exc. Vat)
€ 1.10
€ 1.10 Each (inc. VAT)
RS PRO, 41.5 x 29.95 x 4.8mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBody Material
ABS
DIN Rail Type
Enclosure
Length
41.5mm
Width
29.9mm
Dimensions
41.5 x 29.95 x 4.8mm
Height
4.8mm
Colour
Red
Country of Origin
Poland