Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female

RS Stock No.: 720-9194Brand: RS PRO
brand-logo
View all in Steam Traps

Technical Document

Specifications

Brand

RS Pro

Trap Type

Thermodynamic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

Thermodynamic Steam Trap

A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from carbon steel this steam trap has only one moving part and offers a wide operating range, without adjustment.

Connections are female screwed
Intermittent discharge
Operates on superheated steam
The seat and the disc can be easily replaced in the field without removing the trap from the line
Unaffected by water hammer and vibrations
Built-in, easy to clean strainer

Stock information temporarily unavailable.

€ 328.64

€ 328.64 Each (Exc. Vat)

€ 407.51

€ 407.51 Each (inc. VAT)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female

€ 328.64

€ 328.64 Each (Exc. Vat)

€ 407.51

€ 407.51 Each (inc. VAT)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Trap Type

Thermodynamic

Connection

1/2 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Product details

Thermodynamic Steam Trap

A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from carbon steel this steam trap has only one moving part and offers a wide operating range, without adjustment.

Connections are female screwed
Intermittent discharge
Operates on superheated steam
The seat and the disc can be easily replaced in the field without removing the trap from the line
Unaffected by water hammer and vibrations
Built-in, easy to clean strainer