Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 430Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 739-8720Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

430Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

RS PRO 430Ω Carbon Film Resistor 0.5W ±5%

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. Vat)

€ 186.00

€ 0.037 Each (In a Pack of 5000) (inc. VAT)

RS PRO 430Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

430Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in