RS PRO 450 Cleanroom Wipes

Technical Document
Specifications
Brand
RS ProDispenser Type
Wipe
Capacity
450
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
United Kingdom
Product details
RS Cleanroom Perforated Roll
These cleanroom wipes from RS are supplied in a low-lint, perforated roll with 450 wipes per roll. Suitable for use in class 100 cleanrooms, these large, perforated sheets are durable, highly-absorbent and chemically compatible with most common cleaning/disinfectant solutions.
Applications:
General equipment wipe downs
Suitable for use in laboratories
Ideal for use during electronic assembly
Standards
RoHS 2002/05 and REACH Compliant
€ 140.93
€ 140.93 Each (Exc. Vat)
€ 174.75
€ 174.75 Each (inc. VAT)
1
€ 140.93
€ 140.93 Each (Exc. Vat)
€ 174.75
€ 174.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 140.93 |
6 - 14 | € 137.35 |
15+ | € 136.54 |
Technical Document
Specifications
Brand
RS ProDispenser Type
Wipe
Capacity
450
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
Yes
Complies with EN 61340-5-1
No
Country of Origin
United Kingdom
Product details
RS Cleanroom Perforated Roll
These cleanroom wipes from RS are supplied in a low-lint, perforated roll with 450 wipes per roll. Suitable for use in class 100 cleanrooms, these large, perforated sheets are durable, highly-absorbent and chemically compatible with most common cleaning/disinfectant solutions.
Applications:
General equipment wipe downs
Suitable for use in laboratories
Ideal for use during electronic assembly
Standards
RoHS 2002/05 and REACH Compliant