RS PRO 457mm Anti Vibration Mat 75psi Cork +100°C -50°C 457 x 457mm 22mm
RS Stock No.: 203-5174Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Cork
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
75psi
Thickness
22mm
Size
457 x 457mm
Length
457mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
457mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 301.41
€ 301.41 Each (Exc. Vat)
€ 373.75
€ 373.75 Each (inc. VAT)
RS PRO 457mm Anti Vibration Mat 75psi Cork +100°C -50°C 457 x 457mm 22mm
1
€ 301.41
€ 301.41 Each (Exc. Vat)
€ 373.75
€ 373.75 Each (inc. VAT)
RS PRO 457mm Anti Vibration Mat 75psi Cork +100°C -50°C 457 x 457mm 22mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Cork
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Load Rating
75psi
Thickness
22mm
Size
457 x 457mm
Length
457mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
457mm
Country of Origin
United Kingdom