RS PRO, 4.5mm od, 25m

RS Stock No.: 783-2829Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Insulation material

PE

Outer Diameter

4.5mm

Length

25m

Core Strands

7/0.2 mm

Voltage Rating

30 V

Size of Strands

0.2 mm

Number of Strands

7

Cable Shape

Single Core

Country of Origin

China

Product details

Lapped Screen Braid Semi-Conductive PVC Cable

Low-noise, single-core screened cables for use in low-level signal circuits. The plain copper stranded conductors are insulated with polythene with PE over which is a layer of semiconducting polythene with PE. This is plain copper braided and Black PVC sheathed overall.
Nominal impedance is 50 Ω.

You may be interested in
RS PRO, 4.5mm od, 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)

P.O.A.

RS PRO, 4.5mm od, 25m

P.O.A.

RS PRO, 4.5mm od, 25m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, 4.5mm od, 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Insulation material

PE

Outer Diameter

4.5mm

Length

25m

Core Strands

7/0.2 mm

Voltage Rating

30 V

Size of Strands

0.2 mm

Number of Strands

7

Cable Shape

Single Core

Country of Origin

China

Product details

Lapped Screen Braid Semi-Conductive PVC Cable

Low-noise, single-core screened cables for use in low-level signal circuits. The plain copper stranded conductors are insulated with polythene with PE over which is a layer of semiconducting polythene with PE. This is plain copper braided and Black PVC sheathed overall.
Nominal impedance is 50 Ω.

You may be interested in
RS PRO, 4.5mm od, 25m
P.O.A.1 Reel of 25 Metres (Exc. Vat)