RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 32 Row, 32 Way

RS Stock No.: 434-495Brand: RS PRO
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

32

Number Of Rows

32

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

United Kingdom

€ 108.51

€ 108.51 Each (Exc. Vat)

€ 134.55

€ 134.55 Each (inc. VAT)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 32 Row, 32 Way

€ 108.51

€ 108.51 Each (Exc. Vat)

€ 134.55

€ 134.55 Each (inc. VAT)

RS PRO 4.70mm Pitch Rack and Panel Connector Backplane Connector, Male, Straight, 32 Row, 32 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Backplane Connector Type

Rack and Panel Connector

Gender

Male

Number Of Contacts

32

Number Of Rows

32

Body Orientation

Straight

Pitch

4.70mm

Contact Material

Diallyl-Phthalate

Mounting Type

Panel Mount

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800V ac/dc

Termination Method

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

United Kingdom