RS PRO, 470Ω 50W Wire Wound Chassis Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
470Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
€ 10.56
Each (Exc. Vat)
€ 13.09
Each (inc. VAT)
1
€ 10.56
Each (Exc. Vat)
€ 13.09
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | € 10.56 |
5 - 9 | € 9.00 |
10 - 19 | € 7.89 |
20+ | € 6.30 |
Technical Document
Specifications
Brand
RS ProResistance
470Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India