E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

RS Stock No.: 707-5751Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

65mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors

Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Select packaging type

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.13€ 13.00
500 - 900€ 0.13€ 13.00
1000 - 2400€ 0.10€ 10.00
2500+€ 0.10€ 10.00

Technical Document

Specifications

Brand

RS Pro

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

65mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium 7 mm Radial Capacitors