E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS Stock No.: 711-1413Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

32mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

€ 10.00

€ 0.10 Each (In a Pack of 100) (Exc. Vat)

€ 12.40

€ 0.124 Each (In a Pack of 100) (inc. VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.10€ 10.00
500 - 900€ 0.10€ 10.00
1000 - 1900€ 0.08€ 8.00
2000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

32mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 25 to 50V

This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in