Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
65mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China
€ 50.00
€ 0.05 Each (In a Bag of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Bag of 1000) (inc. VAT)
1000
€ 50.00
€ 0.05 Each (In a Bag of 1000) (Exc. Vat)
€ 62.00
€ 0.062 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | € 0.05 | € 50.00 |
3000+ | € 0.05 | € 50.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
65mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China