RS PRO 480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V

RS Stock No.: 206-420Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

RS Pro

Phase

1

Control Function

Speed Controller

Supply Voltage

12 → 24 V

Current Rating

20 A

Voltage Rating

24 V

Power Rating

480 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

€ 175.46

€ 175.46 Each (Exc. Vat)

€ 217.57

€ 217.57 Each (inc. VAT)

RS PRO 480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V

€ 175.46

€ 175.46 Each (Exc. Vat)

€ 217.57

€ 217.57 Each (inc. VAT)

RS PRO 480 W DC Motor Controller, 12 → 24 V, 1 Phase, 20 A, Speed Controller Function, 24 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Phase

1

Control Function

Speed Controller

Supply Voltage

12 → 24 V

Current Rating

20 A

Voltage Rating

24 V

Power Rating

480 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia