RS PRO 4.8V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
Wire Lead
Size
D
Brand Range
RS PRO
Operating Temperature Range
-5 → +55°C
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Number of Batteries Supplied
1
Country of Origin
China
€ 62.28
€ 62.28 Each (Exc. Vat)
€ 77.23
€ 77.23 Each (inc. VAT)
1
€ 62.28
€ 62.28 Each (Exc. Vat)
€ 77.23
€ 77.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
4.8V
Number of Cells
4
Capacity
4Ah
Terminal Type
Wire Lead
Size
D
Brand Range
RS PRO
Operating Temperature Range
-5 → +55°C
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
55°C
Number of Batteries Supplied
1
Country of Origin
China