RS PRO 48W Plug-In AC/DC Adapter 12V dc Output, 4A Output

RS Stock No.: 139-2353Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V

Output Current

4A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

48W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Width

52mm

Depth

35mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

116mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 51.32

€ 51.32 Each (Exc. Vat)

€ 63.64

€ 63.64 Each (inc. VAT)

RS PRO 48W Plug-In AC/DC Adapter 12V dc Output, 4A Output

€ 51.32

€ 51.32 Each (Exc. Vat)

€ 63.64

€ 63.64 Each (inc. VAT)

RS PRO 48W Plug-In AC/DC Adapter 12V dc Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 51.32
5 - 9€ 50.54
10 - 24€ 49.73
25+€ 48.84
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

12V dc

Input Voltage

90 → 264V

Output Current

4A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

48W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Width

52mm

Depth

35mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

116mm

Country of Origin

China

You may be interested in