E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 4m, PUR Coil Tubing Without Connector

RS Stock No.: 229-548Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Colour

Blue

Manufacturer Series

CPU

Material

PUR

Maximum Operating Pressure

5 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4m, PUR Coil Tubing Without Connector

P.O.A.

RS PRO 4m, PUR Coil Tubing Without Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

4m

Tube Outside Diameter

8mm

Colour

Blue

Manufacturer Series

CPU

Material

PUR

Maximum Operating Pressure

5 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

You may be interested in