RS PRO, 4mm², Single-Level, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber of Levels
Single
Series
CDU 4
American Wire Gauge
22 → 8AWG
Voltage Rating
600 V
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32 (IEC) A, 35 (UL/CSA) A
Country of Origin
Taiwan, Province Of China
Product details
Spring Loaded Screw Clamp Terminal Blocks
DIN Rail mounted spring loaded screw terminal blocks have a spring under the cable clamp that provides a secure contact even if the terminal is not correctly tightened.
• Suitable for a broad range of cross-section and wire types
• Wires can be connected without any special preparations
• Easy to handle and safe to connect
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistant
• Easy mounting and dismounting from DIN rail
€ 9.90
€ 0.99 Each (In a Pack of 10) (Exc. Vat)
€ 12.28
€ 1.228 Each (In a Pack of 10) (inc. VAT)
10
€ 9.90
€ 0.99 Each (In a Pack of 10) (Exc. Vat)
€ 12.28
€ 1.228 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Levels
Single
Series
CDU 4
American Wire Gauge
22 → 8AWG
Voltage Rating
600 V
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32 (IEC) A, 35 (UL/CSA) A
Country of Origin
Taiwan, Province Of China
Product details
Spring Loaded Screw Clamp Terminal Blocks
DIN Rail mounted spring loaded screw terminal blocks have a spring under the cable clamp that provides a secure contact even if the terminal is not correctly tightened.
• Suitable for a broad range of cross-section and wire types
• Wires can be connected without any special preparations
• Easy to handle and safe to connect
• Excellent vibration resistance
• High reliability and maintenance free
• Very low contact resistant
• Easy mounting and dismounting from DIN rail