Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

RS Stock No.: 257-7210Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

4P

Series

T-000

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

4CO

Electrical Phase

Three

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator

P.O.A.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 500V ac, 25A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

4P

Series

T-000

Cam Switch Type

Changeover Cam Switch

Normal State Configuration

4CO

Electrical Phase

Three

Maximum Current

25A

Maximum Voltage

500V ac

Number of Positions

3

Angle of Throw

60°

Actuator Type

Knob

Country of Origin

Spain