Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

RS Stock No.: 265-7685Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

3CO

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

65mm

Width

65mm

Depth

95.2mm

Actuator Type

Knob

Dimensions

65 x 65 x 95.2mm

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

€ 89.27

€ 89.27 Each (Exc. Vat)

€ 110.69

€ 110.69 Each (inc. VAT)

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator

€ 89.27

€ 89.27 Each (Exc. Vat)

€ 110.69

€ 110.69 Each (inc. VAT)

RS PRO, 4P 3 Position 60° Changeover Cam Switch, 690V ac, 32A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

3CO

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

65mm

Width

65mm

Depth

95.2mm

Actuator Type

Knob

Dimensions

65 x 65 x 95.2mm

Country of Origin

Spain

You may be interested in