RS PRO 4Ω 2W Miniature Speaker 20mm Dia. , 20 x 6.7mm
RS Stock No.: 102-758Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
107dB
Rated Power
2W
Cone Material
Cloth
Dimensions
20 x 6.7mm
Diameter
20mm
Height
6.7mm
Country of Origin
China
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker 20mm Dia. , 20 x 6.7mm
1
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
RS PRO 4Ω 2W Miniature Speaker 20mm Dia. , 20 x 6.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.00 |
10 - 99 | € 5.48 |
100 - 499 | € 5.17 |
500+ | € 4.86 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
4Ω
Sound Level
107dB
Rated Power
2W
Cone Material
Cloth
Dimensions
20 x 6.7mm
Diameter
20mm
Height
6.7mm
Country of Origin
China