RS PRO, 5 → 10 Teeth Per Inch 105mm Cutting Length Jigsaw Blade, Pack of 5

Technical Document
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal, Wood
Cutting Length
105mm
Number of Teeth per Inch
5 → 10
Tooth Pitch
2.4 - 5mm
Number in Pack
5
Blade Material
Bi-metal
Bimetal
Yes
Country of Origin
China
Product details
Jigsaw Blades
Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.
Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5
€ 23.35
€ 4.67 Each (In a Pack of 5) (Exc. Vat)
€ 28.95
€ 5.791 Each (In a Pack of 5) (inc. VAT)
5
€ 23.35
€ 4.67 Each (In a Pack of 5) (Exc. Vat)
€ 28.95
€ 5.791 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal, Wood
Cutting Length
105mm
Number of Teeth per Inch
5 → 10
Tooth Pitch
2.4 - 5mm
Number in Pack
5
Blade Material
Bi-metal
Bimetal
Yes
Country of Origin
China
Product details
Jigsaw Blades
Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.
Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5