RS PRO 5-Piece Spanner Set, 7 x 8 → 15 x 17 mm, Chrome Vanadium Steel

RS Stock No.: 606-945Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

7 x 8 → 15 x 17 mm

Number of Pieces

5

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 77.53

€ 77.53 1 Set (Exc. Vat)

€ 96.14

€ 96.14 1 Set (inc. VAT)

RS PRO 5-Piece Spanner Set, 7 x 8 → 15 x 17 mm, Chrome Vanadium Steel

€ 77.53

€ 77.53 1 Set (Exc. Vat)

€ 96.14

€ 96.14 1 Set (inc. VAT)

RS PRO 5-Piece Spanner Set, 7 x 8 → 15 x 17 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Ratchet Spanner Set

Sizes in Set

7 x 8 → 15 x 17 mm

Number of Pieces

5

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Taiwan, Province Of China