RS PRO 5 Pole Din, 4A, Female, Cable Mount

RS Stock No.: 477-911Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Shielded/Unshielded

Shielded

Contact Plating

Silver

You may be interested in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 5 Pole Din, 4A, Female, Cable Mount

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO 5 Pole Din, 4A, Female, Cable Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Shielded/Unshielded

Shielded

Contact Plating

Silver

You may be interested in