RS PRO 5 Pole Din Plug, Twist Lock, Male, Cable Mount

RS Stock No.: 251-3629Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO 5 Pole Din Plug, Twist Lock, Male, Cable Mount

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

RS PRO 5 Pole Din Plug, Twist Lock, Male, Cable Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Twist Lock

Country of Origin

Taiwan, Province Of China

You may be interested in