RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

RS Stock No.: 175-2512Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

RS Pro

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67, IP68

Voltage Rating

60 V

Country of Origin

India

€ 47.25

€ 47.25 Each (Exc. Vat)

€ 58.59

€ 58.59 Each (inc. VAT)

RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

€ 47.25

€ 47.25 Each (Exc. Vat)

€ 58.59

€ 58.59 Each (inc. VAT)

RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 47.25
10 - 19€ 44.17
20 - 49€ 39.60
50+€ 36.02

Technical Document

Specifications

Brand

RS Pro

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67, IP68

Voltage Rating

60 V

Country of Origin

India