RS PRO, 5 Way Pluggable Terminal Block

RS Stock No.: 173-1630Brand: RS PRODistrelec Article No.: 30414070
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

13.16mm

Material

Brass

Distrelec Product Id

30414070

Country of Origin

China

You may be interested in
RS PRO, 5 Way Pluggable Terminal Block
€ 2.914Each (In a Box of 500) (Exc. Vat)
Stock information temporarily unavailable.

€ 16.70

€ 3.34 Each (In a Pack of 5) (Exc. Vat)

€ 20.71

€ 4.142 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5 Way Pluggable Terminal Block

€ 16.70

€ 3.34 Each (In a Pack of 5) (Exc. Vat)

€ 20.71

€ 4.142 Each (In a Pack of 5) (inc. VAT)

RS PRO, 5 Way Pluggable Terminal Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.34€ 16.70
50 - 95€ 3.18€ 15.90
100 - 245€ 2.92€ 14.60
250+€ 2.61€ 13.05
You may be interested in
RS PRO, 5 Way Pluggable Terminal Block
€ 2.914Each (In a Box of 500) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

13.16mm

Material

Brass

Distrelec Product Id

30414070

Country of Origin

China

You may be interested in
RS PRO, 5 Way Pluggable Terminal Block
€ 2.914Each (In a Box of 500) (Exc. Vat)