RS PRO 50 piece L Shape Metric Hex Key Set, 2mm

RS Stock No.: 265-8367Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 17.00

€ 0.34 Each (In a Pack of 50) (Exc. Vat)

€ 21.08

€ 0.422 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 2mm

€ 17.00

€ 0.34 Each (In a Pack of 50) (Exc. Vat)

€ 21.08

€ 0.422 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

2mm

Shape

L

Short or Long Arm

Extra Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China