RS PRO, 500 V Non-Fused DIN Rail Terminal

RS Stock No.: 815-638Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Series

RK

Wire Size

22 → 10 AWG

Cable CSA

0.2 → 4mm²

Colour

Brown

Current Rating

40A

Voltage Rating

500 V

Country of Origin

Germany

Product details

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
€ 1.451Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO, 500 V Non-Fused DIN Rail Terminal

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO, 500 V Non-Fused DIN Rail Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
€ 1.451Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Series

RK

Wire Size

22 → 10 AWG

Cable CSA

0.2 → 4mm²

Colour

Brown

Current Rating

40A

Voltage Rating

500 V

Country of Origin

Germany

Product details

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

You may be interested in
RS PRO Beige, Single-Level, Screw Termination
€ 1.451Each (In a Pack of 5) (Exc. Vat)