RS PRO, 500m Cat7a, Grey, S/FTP, Unterminated LSZH Sheath

RS Stock No.: 811-0877Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

Cat 7a S-FTP LSZH

The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.

4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket

Standards

IEC61156-5-2009

You may be interested in
RS PRO, 500m Cat7a, Grey, F/UTP Shielded, Unterminated LSZH Sheath
€ 1,350.451 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 500m Cat7a, Grey, S/FTP, Unterminated LSZH Sheath

P.O.A.

RS PRO, 500m Cat7a, Grey, S/FTP, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 500m Cat7a, Grey, F/UTP Shielded, Unterminated LSZH Sheath
€ 1,350.451 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat7a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Wiring Configuration

Straight Through

Core Strands

7/0.62mm

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Number of Strands

8

Outer Diameter

8.2mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore, Twisted Pair

Country of Origin

China

Product details

Cat 7a S-FTP LSZH

The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.

4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket

Standards

IEC61156-5-2009

You may be interested in
RS PRO, 500m Cat7a, Grey, F/UTP Shielded, Unterminated LSZH Sheath
€ 1,350.451 Reel of 500 Metres (Exc. Vat)