E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

RS PRO, 500m, RG174A/U Coaxial, Unterminated50 Ω

RS Stock No.: 813-3473Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174A/U

Outer Diameter

2.6mm

Characteristic Impedance

50 Ω

Attenuation

89.9 dB/100m @ 1000 MHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Stranded

Operating Temperature Range

Maximum of +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Solid PE

Velocity ratio

66%

Core Strands

7/0.16

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS PRO Black Unterminated to Unterminated Coaxial Cable

From RS PRO, comes a high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Reel length of 50m

  • Strong black PVC jacket

  • Impedance of 50 ohms

  • Diameter of 2.6mm

  • Tinned copper braiding

  • Copper Clad Steel conductor

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Belden MRG1740 Series, 500m, RG174/U Coaxial, Unterminated50 Ω
€ 1,476.231 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 500m, RG174A/U Coaxial, Unterminated50 Ω

P.O.A.

RS PRO, 500m, RG174A/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden MRG1740 Series, 500m, RG174/U Coaxial, Unterminated50 Ω
€ 1,476.231 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG174A/U

Outer Diameter

2.6mm

Characteristic Impedance

50 Ω

Attenuation

89.9 dB/100m @ 1000 MHz

Length

500m

Sheath Colour

Black

Conductor Strand Type

Stranded

Operating Temperature Range

Maximum of +80 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Solid PE

Velocity ratio

66%

Core Strands

7/0.16

Conductor Material

Copper Clad Steel

Size of Strands

0.16 mm

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

RS PRO Black Unterminated to Unterminated Coaxial Cable

From RS PRO, comes a high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.

Coaxial type cables are designed to carry signals over long distances and are easy to install.

Features and benefits

  • Reel length of 50m

  • Strong black PVC jacket

  • Impedance of 50 ohms

  • Diameter of 2.6mm

  • Tinned copper braiding

  • Copper Clad Steel conductor

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Belden MRG1740 Series, 500m, RG174/U Coaxial, Unterminated50 Ω
€ 1,476.231 Reel of 500 Metres (Exc. Vat)