Dual-use

RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω

RS Stock No.: 813-3442Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

3mm

Characteristic Impedance

75 Ω

Attenuation

87.5 dB/100m @ 1000 MHz

Length

500m

Conductor Strand Type

Stranded

Core Strands

7/0.1

Conductor Material

Copper (Inner), Copper Braid (Outer)

Size of Strands

0.102 mm

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+150°C

Operating Temperature Range

-55 → +150 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Double Braid - Silver Plated Copper

Insulation material

FEP

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

RG 179DS FEP

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
€ 613.181 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω

P.O.A.

RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
€ 613.181 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

3mm

Characteristic Impedance

75 Ω

Attenuation

87.5 dB/100m @ 1000 MHz

Length

500m

Conductor Strand Type

Stranded

Core Strands

7/0.1

Conductor Material

Copper (Inner), Copper Braid (Outer)

Size of Strands

0.102 mm

PRICED TO CLEAR

Yes

Maximum Operating Temperature

+150°C

Operating Temperature Range

-55 → +150 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Double Braid - Silver Plated Copper

Insulation material

FEP

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Country of Origin

China

Product details

RG 179DS FEP

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
€ 613.181 Reel of 100 Metres (Exc. Vat)