RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω

RS Stock No.: 521-7916Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

4.7 dB/100m

Length

500m

Sheath Colour

White

Conductor Strand Type

Stranded

Capacitance

100pF/m

Conductor Material

Tinned Copper

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Annealed Tinned Copper Braid

Insulation material

PE

Size of Strands

33 AWG

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Series

MRG5800

Core Strands

0.9/2.95

Country of Origin

Netherlands

Product details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC

You may be interested in
Belden 8262 Series, 152.4m, RG58C/U Coaxial, Unterminated50 Ω
€ 2,096.071 Reel of 152 Metres (Exc. Vat)
Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω
€ 1,521.161 Reel of 500 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 1,396.82

€ 1,396.82 1 Reel of 500 Metres (Exc. Vat)

€ 1,732.06

€ 1,732.06 1 Reel of 500 Metres (inc. VAT)

RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω

€ 1,396.82

€ 1,396.82 1 Reel of 500 Metres (Exc. Vat)

€ 1,732.06

€ 1,732.06 1 Reel of 500 Metres (inc. VAT)

RS PRO, 500m, RG58 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 8262 Series, 152.4m, RG58C/U Coaxial, Unterminated50 Ω
€ 2,096.071 Reel of 152 Metres (Exc. Vat)
Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω
€ 1,521.161 Reel of 500 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.95mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

4.7 dB/100m

Length

500m

Sheath Colour

White

Conductor Strand Type

Stranded

Capacitance

100pF/m

Conductor Material

Tinned Copper

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Number of Strands

19

Sheath Material

Polyvinyl Chloride PVC

Shielding

Annealed Tinned Copper Braid

Insulation material

PE

Size of Strands

33 AWG

Velocity ratio

66%

Minimum Operating Temperature

-40°C

Series

MRG5800

Core Strands

0.9/2.95

Country of Origin

Netherlands

Product details

RG58C/U

An RG58 coaxial cable for radio frequency connections.

Features and Benefits
·18mm tinned copper stranded conductor
·Solid polyethylene insulation
·Tinned copper braid
·Sheathed in PVC

You may be interested in
Belden 8262 Series, 152.4m, RG58C/U Coaxial, Unterminated50 Ω
€ 2,096.071 Reel of 152 Metres (Exc. Vat)
Belden MRG5800 Series, 500m, RG58 Coaxial, Unterminated50 Ω
€ 1,521.161 Reel of 500 Metres (Exc. Vat)