RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 177-8025Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 368.70
€ 368.70 1 Box of 1000 (Exc. Vat)
€ 457.19
€ 457.19 1 Box of 1000 (inc. VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
1
€ 368.70
€ 368.70 1 Box of 1000 (Exc. Vat)
€ 457.19
€ 457.19 1 Box of 1000 (inc. VAT)
RS PRO 500mA T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 368.70 |
50+ | € 342.18 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
500mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
GTE
Country of Origin
Taiwan, Province Of China