RS PRO 500ml LDPE Narrow Neck Wash Bottle

RS Stock No.: 178-0234Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

500ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

2.5 Dia. x 21cm

Diameter

25mm

Length

210mm

Country of Origin

China

You may be interested in
RS PRO 500ml LDPE Narrow Neck Wash Bottle
€ 38.421 Box of 5 (Exc. Vat)

P.O.A.

RS PRO 500ml LDPE Narrow Neck Wash Bottle

P.O.A.

RS PRO 500ml LDPE Narrow Neck Wash Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 500ml LDPE Narrow Neck Wash Bottle
€ 38.421 Box of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

LDPE

Capacity

500ml

Neck Type

Narrow Neck

Bottle Type

Wash Bottle

Dimensions

2.5 Dia. x 21cm

Diameter

25mm

Length

210mm

Country of Origin

China

You may be interested in
RS PRO 500ml LDPE Narrow Neck Wash Bottle
€ 38.421 Box of 5 (Exc. Vat)