RS PRO 500ml LDPE Narrow Neck Wash Bottle

Technical Document
Specifications
Brand
RS ProMaterial
LDPE
Capacity
500ml
Neck Type
Narrow Neck
Bottle Type
Wash Bottle
Dimensions
21 (Dia.) x 192mm
Diameter
21mm
Length
192mm
Country of Origin
United Kingdom
Product details
RS Pro LDPE Wash Bottles - Hexagonal, Narrow Neck
This great value thermoplastic labware is ergonomically designed. It has an integral spout. The slender hexagonal shape makes it easy to grip and suitable for smaller hands.
Features and Benefits
Eronomically designed wash bottle
Hexagonal cross section for easy handling
Integral moulded dispensing tube jet tip
Precision tip for fine fluid jet dispensing
€ 42.05
€ 8.41 Each (In a Pack of 5) (Exc. Vat)
€ 52.14
€ 10.428 Each (In a Pack of 5) (inc. VAT)
5
€ 42.05
€ 8.41 Each (In a Pack of 5) (Exc. Vat)
€ 52.14
€ 10.428 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
LDPE
Capacity
500ml
Neck Type
Narrow Neck
Bottle Type
Wash Bottle
Dimensions
21 (Dia.) x 192mm
Diameter
21mm
Length
192mm
Country of Origin
United Kingdom
Product details
RS Pro LDPE Wash Bottles - Hexagonal, Narrow Neck
This great value thermoplastic labware is ergonomically designed. It has an integral spout. The slender hexagonal shape makes it easy to grip and suitable for smaller hands.
Features and Benefits
Eronomically designed wash bottle
Hexagonal cross section for easy handling
Integral moulded dispensing tube jet tip
Precision tip for fine fluid jet dispensing