RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output

RS Stock No.: 200-8929Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.36A

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Energy Efficiency Level

VI

Type

AC/DC Adapter

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 42.37

€ 42.37 Each (Exc. Vat)

€ 52.54

€ 52.54 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output

€ 42.37

€ 42.37 Each (Exc. Vat)

€ 52.54

€ 52.54 Each (inc. VAT)

RS PRO 50.4W Plug-In AC/DC Adapter 15V dc Output, 3.36A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.37
5 - 9€ 41.71
10 - 24€ 41.03
25+€ 40.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Global Plug

Output Voltage

15V dc

Input Voltage

240V ac

Output Current

3.36A

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Energy Efficiency Level

VI

Type

AC/DC Adapter

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in