Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

RS Stock No.: 262-4310Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy

Stock information temporarily unavailable.

€ 34.61

€ 34.61 1 Box of 5 (Exc. Vat)

€ 42.92

€ 42.92 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination

€ 34.61

€ 34.61 1 Box of 5 (Exc. Vat)

€ 42.92

€ 42.92 1 Box of 5 (inc. VAT)

RS PRO, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Termination Method

Cage Clamp

Current Rating

12A

Colour

Green

Country of Origin

Italy