Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
China
Product details
RS 5.08mm Horizontal PCB Terminal Block Headers
5.08mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically
€ 4.20
€ 0.42 Each (In a Pack of 10) (Exc. Vat)
€ 5.21
€ 0.521 Each (In a Pack of 10) (inc. VAT)
10
€ 4.20
€ 0.42 Each (In a Pack of 10) (Exc. Vat)
€ 5.21
€ 0.521 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.42 | € 4.20 |
100+ | € 0.29 | € 2.90 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
China
Product details
RS 5.08mm Horizontal PCB Terminal Block Headers
5.08mm pitch horizontal mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5.08mm pluggable PCB terminal block headers have guided pin alignment and mate with 5.08mm pitch female terminal block plug connectors, see stock number 897-1219 typically