RS PRO, 5.08mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details
€ 22.30
€ 4.46 Each (In a Pack of 5) (Exc. Vat)
€ 27.65
€ 5.53 Each (In a Pack of 5) (inc. VAT)
5
€ 22.30
€ 4.46 Each (In a Pack of 5) (Exc. Vat)
€ 27.65
€ 5.53 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 4.46 | € 22.30 |
50 - 95 | € 4.18 | € 20.90 |
100 - 245 | € 4.05 | € 20.25 |
250+ | € 3.73 | € 18.65 |
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details