RS PRO, 50m Cat5, Red, U/UTPUnshielded, Unterminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat5
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Red
Core Strands
7/0.16
Conductor Strand Type
Stranded
Number of Strands
7
Outer Diameter
5.2mm
American Wire Gauge
26 AWG
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Country of Origin
China
Product details
Cat5e Plus Patch Cable
What is a Cat5e Cable?
Cat5e Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
Connection to FastConnect products using insulation displacement technology.
Coloured Sheath
Double shielding provides high interference immunity.
Designed for fast installation.
Radiological resistant.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
An installation cable for connection to an FC outlet RJ-45, making it a universal application.
Flexible and suitable for narrow bending.
Stranded 26awg (7x0.16) plain copper conductor with polyolefin insulation.
Four colour coded pairs in a PVC sheath, which is colour coded for ease of identification in busy patch panels.
Typical Applications
Cat5e cables feature stringent specifications for cross talk and system noise. These Cat5e cables are ideal for networking connections between devices.
These types of cables are also a perfect solution for structured building cabling.
Cat5e cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
€ 93.06
€ 93.06 1 Reel of 50 Metres (Exc. Vat)
€ 115.39
€ 115.39 1 Reel of 50 Metres (inc. VAT)
1
€ 93.06
€ 93.06 1 Reel of 50 Metres (Exc. Vat)
€ 115.39
€ 115.39 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat5
Length
50m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Red
Core Strands
7/0.16
Conductor Strand Type
Stranded
Number of Strands
7
Outer Diameter
5.2mm
American Wire Gauge
26 AWG
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Country of Origin
China
Product details
Cat5e Plus Patch Cable
What is a Cat5e Cable?
Cat5e Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.
Features and Benefits
Connection to FastConnect products using insulation displacement technology.
Coloured Sheath
Double shielding provides high interference immunity.
Designed for fast installation.
Radiological resistant.
Reliable in harsh environments.
Consistent and reliable performance which offers maximum uptime.
Durable and hard wearing due to the moulded kink protection.
An installation cable for connection to an FC outlet RJ-45, making it a universal application.
Flexible and suitable for narrow bending.
Stranded 26awg (7x0.16) plain copper conductor with polyolefin insulation.
Four colour coded pairs in a PVC sheath, which is colour coded for ease of identification in busy patch panels.
Typical Applications
Cat5e cables feature stringent specifications for cross talk and system noise. These Cat5e cables are ideal for networking connections between devices.
These types of cables are also a perfect solution for structured building cabling.
Cat5e cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.