Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
2.8mm
CPR Certification
Fca
Characteristic Impedance
75 Ω
Attenuation
52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz
Length
50m
Sheath Colour
Black
Voltage Rating
2 kV
Conductor Strand Type
Stranded
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
38 AWG
Operating Temperature Range
-30 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Insulation material
TFE
Velocity ratio
69.5%
Minimum Operating Temperature
-25°C
Series
MRG1791
Maximum Operating Temperature
+70°C
Shielding
Tinned Copper Braid
Core Strands
14062
Capacitance
64pF/m
Distrelec Product Id
30403258
Country of Origin
Netherlands
Product details
RG179PE
Silvered copper-clad steel stranded conductor 7//0.1mm with solid polyethylene dielectric. The screen is tinned copper with a black PVC outer sheath.
Connector / Cable group E (not BT43 connectors)
€ 152.83
€ 152.83 1 Reel of 50 Metres (Exc. Vat)
€ 189.51
€ 189.51 1 Reel of 50 Metres (inc. VAT)
1
€ 152.83
€ 152.83 1 Reel of 50 Metres (Exc. Vat)
€ 189.51
€ 189.51 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
2.8mm
CPR Certification
Fca
Characteristic Impedance
75 Ω
Attenuation
52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz
Length
50m
Sheath Colour
Black
Voltage Rating
2 kV
Conductor Strand Type
Stranded
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
38 AWG
Operating Temperature Range
-30 → +70 °C
Number of Strands
7
Sheath Material
Polyvinyl Chloride PVC
Insulation material
TFE
Velocity ratio
69.5%
Minimum Operating Temperature
-25°C
Series
MRG1791
Maximum Operating Temperature
+70°C
Shielding
Tinned Copper Braid
Core Strands
14062
Capacitance
64pF/m
Distrelec Product Id
30403258
Country of Origin
Netherlands
Product details
RG179PE
Silvered copper-clad steel stranded conductor 7//0.1mm with solid polyethylene dielectric. The screen is tinned copper with a black PVC outer sheath.
Connector / Cable group E (not BT43 connectors)