RS PRO, 5.0mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.0mm
Series
95
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.0mm
Series
95
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
600.0 V
Country of Origin
China
Product details
RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange
Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings