RS PRO, 5.0mm Pitch, 7 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 874-4900Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.0mm

Series

95

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Country of Origin

China

Product details

RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers

Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.0mm Pitch, 7 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

RS PRO, 5.0mm Pitch, 7 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

7

Pitch

5.0mm

Series

95

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Country of Origin

China

Product details

RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers

Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings