RS PRO 50W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp , 1.52m Long, IP20

Technical Document
Specifications
Brand
RS ProType
LED Linear Batten
Batten Type
Single
Length
1.52m
Luminosity
4000lm
Width
75mm
Depth
23.7mm
Wattage
50W
Number of Lamps
1
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
25000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Country of Origin
China
€ 66.93
€ 66.93 Each (Exc. Vat)
€ 82.99
€ 82.99 Each (inc. VAT)
1
€ 66.93
€ 66.93 Each (Exc. Vat)
€ 82.99
€ 82.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Linear Batten
Batten Type
Single
Length
1.52m
Luminosity
4000lm
Width
75mm
Depth
23.7mm
Wattage
50W
Number of Lamps
1
EU Energy Efficiency Rating
F
UK Energy Efficiency Rating
F
Colour Tone
Cool White
Lamp Type
LED
Colour Temperature
4000K
Life Hours
25000h
Colour Reference
White
Voltage Rating
220 → 240 V
Anti-corrosive
No
IP Rating
IP20
Standards Met
BS EN 60598, CE
Country of Origin
China