RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 2GHz

RS Stock No.: 282-3277Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

2GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China

€ 12.29

€ 12.29 Each (Exc. Vat)

€ 15.24

€ 15.24 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 2GHz

€ 12.29

€ 12.29 Each (Exc. Vat)

€ 15.24

€ 15.24 Each (inc. VAT)

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 6dB, Operating Frequency 2GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 12.29
10+€ 10.81

Technical Document

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

6dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

2GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China