E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 55000 Series Push-in Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 187-5701Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

55000

Thread Material

Nickel Plated Brass

Food Grade

No

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

No

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 57.77

€ 57.77 1 Bag of 10 (Exc. Vat)

€ 71.63

€ 71.63 1 Bag of 10 (inc. VAT)

RS PRO 55000 Series Push-in Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

€ 57.77

€ 57.77 1 Bag of 10 (Exc. Vat)

€ 71.63

€ 71.63 1 Bag of 10 (inc. VAT)

RS PRO 55000 Series Push-in Fitting, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

55000

Thread Material

Nickel Plated Brass

Food Grade

No

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Angle

90°

Maximum Operating Pressure

20 bar

Swivel Connection

No

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in