RS PRO 567g Carbon Steel Claw Hammer, 343 mm

Technical Document
Specifications
Brand
RS ProHammer Type
Claw Hammer
Head Material
Carbon Steel
Overall Length
343 mm
Weight
567g
Country of Origin
Taiwan, Province Of China
Product details
Claw Hammer
Claw hammer with forged, heat treated and polished head. The plated tubular steel shaft has a moulded vinyl grip.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHammer Type
Claw Hammer
Head Material
Carbon Steel
Overall Length
343 mm
Weight
567g
Country of Origin
Taiwan, Province Of China
Product details
Claw Hammer
Claw hammer with forged, heat treated and polished head. The plated tubular steel shaft has a moulded vinyl grip.